There are no models available for this part yet.
Overview of 3180-4SG-3DCCC1 by Switchcraft Conxall
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL3180EIBZ | Renesas Electronics Corporation | High ESD Protected, 40Mbps, 3.3V, Full Fail-Safe, RS-485/RS-422 Transceivers | |
ISL3180EIBZ-T | Renesas Electronics Corporation | High ESD Protected, 40Mbps, 3.3V, Full Fail-Safe, RS-485/RS-422 Transceivers | |
10131318-0412100LF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Dual Row, Right Angle Through Hole Header, Gold Flash plating, Black Color, 4 Positions, Non GW Compatible Nylon66, Tray Packing. |
Price & Stock for 3180-4SG-3DCCC1 by Switchcraft Conxall
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Electroshield | Multi-Con-X White Coupling Straight Cable Plug 4 Socket - Crimp Contacts | 44 |
|
$10.4800 / $11.5000 | Buy Now |