There are no models available for this part yet.
Overview of 318001 by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJULE4318001 | Amphenol Communications Solutions | Modular Jack - 8P8C, Right Angle, Single Port, No Shield, Low Profile | |
10152318-001LF | Amphenol Communications Solutions | MezzoStak - 0.5mm Pitch Hermaphroditic Mezzanine Connector, 120 positions, mated height equals 5.2mm | |
SIT9375AE-02B3-1800-125.000000 | SiTime | SIT9375AE-02B3-1800-125.000000 |
Price & Stock for 318001 by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Fuse Miniature Fast Acting 1A 250V Axial 6.3 X 32mm Glass RoHS: Compliant |
30 In Stock |
|
$1.0300 / $6.9400 | Buy Now | ||
Bristol Electronics | Min Qty: 7 | 270 |
|
$0.2812 / $0.7500 | Buy Now | ||
Quest Components | 640 |
|
$0.4800 / $1.2000 | Buy Now | |||
Quest Components | 216 |
|
$0.3000 / $1.0000 | Buy Now | |||
Master Electronics | Fuse Miniature Fast Acting 1A 250V Axial 6.3 X 32mm Glass RoHS: Compliant |
30 In Stock |
|
$1.0300 / $6.9400 | Buy Now |
CAD Models for 318001 by Littelfuse Inc
Part Data Attributes for 318001 by Littelfuse Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.10.00.40
|
Samacsys Manufacturer
|
LITTELFUSE
|
Blow Characteristic
|
FAST
|
Body Height
|
32.39 mm
|
Body Length or Diameter
|
7 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
JESD-609 Code
|
e0
|
Joule Integral-Nom
|
|
Mounting Feature
|
THROUGH HOLE
|
Rated Breaking Capacity
|
35 A
|
Rated Current
|
1 A
|
Rated Voltage(AC)
|
250 V
|
Rated Voltage(DC)
|
250 V
|
Reference Standard
|
CSA; UL
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN LEAD
|
Terminal Shape
|
PIN WIRE
|
Alternate Parts for 318001
This table gives cross-reference parts and alternative options found for 318001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 318001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
217001.P | Electric Fuse, Fast Blow, 1A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 318001 vs 217001.P |
227001 | Electric Fuse, Fast Blow, 1A, 250VAC, 250VDC, 35A (IR), Through Hole | Littelfuse Inc | 318001 vs 227001 |
217001 | Electric Fuse, Fast Blow, 1A, 250VAC, 250VDC, 35A (IR), Supplemental, Inline/holder, 5x20mm, | Littelfuse Inc | 318001 vs 217001 |
217001. | Electric Fuse, Fast Blow, 1A, 250VAC, 250VDC, 35A (IR), Inline/holder, | Littelfuse Inc | 318001 vs 217001. |