Part Details for 31801.6P by Littelfuse Inc
Overview of 31801.6P by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 31801.6P
31801.6P CAD Models
31801.6P Part Data Attributes
|
31801.6P
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
31801.6P
Littelfuse Inc
Electric Fuse, Fast Blow, 1.6A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | FAST | |
Body Height | 32.72 mm | |
Body Length or Diameter | 7 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 2 J | |
Mounting Feature | THROUGH HOLE | |
Rated Breaking Capacity | 35 A | |
Rated Current | 1.6 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CE; CSA; UL | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | PIN WIRE |
Alternate Parts for 31801.6P
This table gives cross-reference parts and alternative options found for 31801.6P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 31801.6P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
21701.6XP | Electric Fuse, Fast Blow, 1.6A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 31801.6P vs 21701.6XP |
GDG1-6/10 | Electric Fuse, Time Delay Blow, 1.6A, 250VAC, 35A (IR), Inline/holder, | Mersen Electrical Power | 31801.6P vs GDG1-6/10 |
MI6F25V1.6 | Electric Fuse, Time Lag Blow, 1.6A, 250VAC, 35A (IR), Inline/holder, | Mersen Electrical Power | 31801.6P vs MI6F25V1.6 |
MIMRT25V1.6LL | Electric Fuse, Time Lag Blow, 1.6A, 250VAC, 35A (IR), Through Hole, | Mersen Electrical Power | 31801.6P vs MIMRT25V1.6LL |
2040.0717 | Electric Fuse, Time Lag Blow, 1.6A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Schurter Electronic Components | 31801.6P vs 2040.0717 |
66301.6 | Electric Fuse, TIME LAG BLOW ELECTRIC FUSE, 1.6A, 250VAC, 35A (IR), THROUGH HOLE | Littelfuse Inc | 31801.6P vs 66301.6 |
GSB1-6/10 | Electric Fuse, Fast Blow, 1.6A, 250VAC, 35A (IR), Inline/holder, | Mersen Electrical Power | 31801.6P vs GSB1-6/10 |
MIMRT25V1.6 | Electric Fuse, Time Lag Blow, 1.6A, 250VAC, 35A (IR), Through Hole, | Mersen Electrical Power | 31801.6P vs MIMRT25V1.6 |
MC000901 | Electric Fuse, | SPC Multicomp | 31801.6P vs MC000901 |
PGU1.60 | Electric Fuse, | Conquer Electronics Co Ltd | 31801.6P vs PGU1.60 |