Part Details for 3182-2PG-515 by Switchcraft Conxall
Overview of 3182-2PG-515 by Switchcraft Conxall
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7M3-182 | Coilcraft Inc | Variable Inductor, 1.4uH Min, 2.2uH Max, Ferrite-Core, Shielded, 3030, DIP-5 | |
C318-2 | Coilcraft Inc | Designer's Kit, Midi Springs, 2% tol, RoHS | |
MSS5131-822MLC | Coilcraft Inc | General Purpose Inductor, 8.2uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT |
Price & Stock for 3182-2PG-515
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SC2018-ND
|
DigiKey | CONN PLUG MALE 2P GOLD SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
68 In Stock |
|
$7.2270 / $11.9500 | Buy Now |
DISTI #
502-3182-2PG-515
|
Mouser Electronics | Standard Circular Connector MULTI-CON CABLE SOLDER RoHS: Compliant | 0 |
|
$6.7500 / $8.6300 | Order Now |
DISTI #
70932818
|
RS | MULTI-CON CABLE #12 SOLDER | Conxall 3182-2PG-515 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$9.7000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.3800 / $10.7600 | Buy Now |
|
Electroshield | Multi-Con-X Plastic Connector Straight Cable Plug 2 Pin - Solder Contacts | 2478 |
|
$8.3400 / $10.1600 | Buy Now |
DISTI #
000000000001504419
|
Sager | Standard Circular Connector MULTI-CON CABLE SOLDER Min Qty: 1 | 0 |
|
$6.8400 / $9.6000 | Buy Now |