Part Details for 3186EB882U040BM0A2 by Cornell Dubilier Electronics Inc
Overview of 3186EB882U040BM0A2 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3186EB882U040BM0A2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
598-318EB882U40BMA2
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 40V 8800uF Case 2.000 x 2.625in RoHS: Compliant | 0 |
|
$20.3900 / $24.9700 | Order Now |