Part Details for 3186EC123U050AMA2 by Cornell Dubilier Electronics Inc
Overview of 3186EC123U050AMA2 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3186EC123U050AMA2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V79:2366_24439597
|
Arrow Electronics | Cap Aluminum Lytic 12000uF 50V -10% to 75% (50.8 X 79.4mm) Screw Terminal 1500h 85°C Min Qty: 1 Package Multiple: 1 Date Code: 1716 | Americas - 1 |
|
$20.8300 | Buy Now |
DISTI #
37034968
|
Verical | Cap Aluminum Lytic 12000uF 50V -10% to 75% (50.8 X 79.4mm) Screw Terminal 1500h 85°C Min Qty: 1 Package Multiple: 1 Date Code: 1716 | Americas - 1 |
|
$20.8300 | Buy Now |
DISTI #
3186EC123U050AMA2
|
TTI | Aluminum Electrolytic Capacitors - Screw Terminal 50V 12000uF Case 2.000 x 3.125in Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now |