Part Details for 3186GE183U035AJA1 by Cornell Dubilier Electronics Inc
Overview of 3186GE183U035AJA1 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3186GE183U035AJA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3186GE183U035AJA1
|
TTI | Aluminum Electrolytic Capacitors - Screw Terminal 35V 18000uF Case 3.000 x 4.125in RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 20 Container: Bulk | Americas - 0 |
|
Buy Now |