There are no models available for this part yet.
Overview of 3186GE233U050BHA1 by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 3186GE233U050BHA1 by Cornell Dubilier Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2266-3186GE233U050BHA1-ND
|
DigiKey | 3186GE233U050BHA1 Min Qty: 2 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$54.4000 / $59.0400 | Buy Now | |
Onlinecomponents.com | Aluminum Electrolytic Capacitor - Screew Terminal - 85°C - 23000uF -10+75% - 50VDC - Low Post 10-32 Thread - 3.0" Dia x 4.125" High RoHS: Compliant |
10 Partner Stock |
|
$47.7700 / $147.9900 | Buy Now | ||
DISTI #
27171338
|
Verical | High Capacitance, Aluminum Electrolytic Screw Terminal RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 10 |
|
$53.1300 / $55.3600 | Buy Now | |
DISTI #
C1S154100464296
|
Chip1Stop | Capacitor Aluminum | 10 |
|
$66.7000 / $69.7000 | Buy Now | |
Master Electronics | Aluminum Electrolytic Capacitor - Screew Terminal - 85°C - 23000uF -10+75% - 50VDC - Low Post 10-32 Thread - 3.0" Dia x 4.125" High RoHS: Compliant |
10 Partner Stock |
|
$47.7700 / $147.9900 | Buy Now |