Part Details for 3186GG562M400MPC1 by Cornell Dubilier Electronics Inc
Overview of 3186GG562M400MPC1 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3186GG562M400MPC1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AH0715
|
Newark | Cap, 5600Μf, 400V, Alu Elec, Capacitance:5600Μf, Voltage Rating:400V, Product Range:3186 Series, Lifetime @ Temperature:2000 Hours @ 85°C, Capacitance Tolerance:± 20%, Capacitor Terminals:Screw, Diameter:76.2Mm, Lead Spacing:31.8Mm, Rohs Compliant: Yes |Cornell Dubilier 3186GG562M400MPC1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$83.1900 | Buy Now |
DISTI #
338-1783-ND
|
DigiKey | CAP ALUM 5600UF 20% 400V SCREW Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$68.1241 / $84.8200 | Buy Now |
DISTI #
598-318GG562M400MPC1
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 5600uF 400Volts 0.2 RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
1832269
|
element14 Asia-Pacific | CAP, 5600F, 400V, ALU ELEC RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$72.8782 / $90.7374 | Buy Now |
DISTI #
1832269
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$117.2923 / $152.9763 | Buy Now |
Part Details for 3186GG562M400MPC1
3186GG562M400MPC1 CAD Models
3186GG562M400MPC1 Part Data Attributes:
|
3186GG562M400MPC1
Cornell Dubilier Electronics Inc
Buy Now
|
Compare Parts:
3186GG562M400MPC1
Cornell Dubilier Electronics Inc
|
Samacsys Manufacturer | Cornell Dubilier |