Part Details for 3186GN692T450APA1 by Cornell Dubilier Electronics Inc
Overview of 3186GN692T450APA1 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3186GN692T450APA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - Screew Terminal - 85°C - 6900uF -10+50% - 450VDC - High Post 10-32 Thread - 3.0" Dia x 8.625" High RoHS: Compliant |
4 Partner Stock |
|
$147.2200 / $156.4700 | Buy Now |
DISTI #
3186GN692T450APA1
|
TTI | Aluminum Electrolytic Capacitors - Screw Terminal 450V 6900uF Case 3.000 x 8.625in RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now | |
|
Master Electronics | Aluminum Electrolytic Capacitor - Screew Terminal - 85°C - 6900uF -10+50% - 450VDC - High Post 10-32 Thread - 3.0" Dia x 8.625" High RoHS: Compliant |
4 Partner Stock |
|
$147.2200 / $156.4700 | Buy Now |