Part Details for 3188FE803U003APM2 by Cornell Dubilier Electronics Inc
Overview of 3188FE803U003APM2 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3188FE803U003APM2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3188FE803U003APM2
|
TTI | Aluminum Electrolytic Capacitors - Screw Terminal 80000uF 3V -10+75% RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit | Americas - 0 |
|
Buy Now |
Part Details for 3188FE803U003APM2
3188FE803U003APM2 CAD Models
3188FE803U003APM2 Part Data Attributes:
|
3188FE803U003APM2
Cornell Dubilier Electronics Inc
Buy Now
|
Compare Parts:
3188FE803U003APM2
Cornell Dubilier Electronics Inc
|
Samacsys Manufacturer | Cornell Dubilier |