Part Details for 319-10-104-00-005000 by Mill-Max Mfg Corp
Overview of 319-10-104-00-005000 by Mill-Max Mfg Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 319-10-104-00-005000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
319-10-104-00-005000-ND
|
DigiKey | CONN SPRING TARGET 4POS PCB Min Qty: 51 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$12.7406 | Buy Now |
DISTI #
575-3191010400005000
|
Mouser Electronics | Headers & Wire Housings Interconnect Target Connector RoHS: Compliant | 0 |
|
$2.8300 / $3.6700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 51 Package Multiple: 51 Lead time: 2 Weeks Container: Tube | 0Tube |
|
$8.4500 | Buy Now |
DISTI #
000000000005673280
|
Sager | Headers & Wire Housings Interconnect Target Connector Min Qty: 50 | 0 |
|
$1.2400 / $13.8600 | Buy Now |
Part Details for 319-10-104-00-005000
319-10-104-00-005000 CAD Models
319-10-104-00-005000 Part Data Attributes
|
319-10-104-00-005000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
319-10-104-00-005000
Mill-Max Mfg Corp
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Mill-Max | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |
Alternate Parts for 319-10-104-00-005000
This table gives cross-reference parts and alternative options found for 319-10-104-00-005000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 319-10-104-00-005000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8614-20-4-1-LO-8 | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 319-10-104-00-005000 vs 8614-20-4-1-LO-8 |
3-644612-4 | CONNECTOR, 4 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 319-10-104-00-005000 vs 3-644612-4 |
4-880222-4 | 4 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 319-10-104-00-005000 vs 4-880222-4 |
65528-604 | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 319-10-104-00-005000 vs 65528-604 |
65528-904 | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 319-10-104-00-005000 vs 65528-904 |
TSW-104-19-G-S-LL | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 319-10-104-00-005000 vs TSW-104-19-G-S-LL |
1643350000 | Board Connector, 4 Contact(s), 1 Row(s), Male, 135 Degree, Solder Terminal, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | 319-10-104-00-005000 vs 1643350000 |
78290-604 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 319-10-104-00-005000 vs 78290-604 |
5MDV-04 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Thomas & Betts | 319-10-104-00-005000 vs 5MDV-04 |
8614-00-04-1-Y0-9-319-LF | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 319-10-104-00-005000 vs 8614-00-04-1-Y0-9-319-LF |