Part Details for 319-10-104-30-008000 by Mill-Max Mfg Corp
Overview of 319-10-104-30-008000 by Mill-Max Mfg Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 319-10-104-30-008000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ED10772-ND
|
DigiKey | CONN SPRING TARGET 4POS SMD Min Qty: 1 Lead time: 3 Weeks Container: Tube |
33 In Stock |
|
$2.5336 / $4.3700 | Buy Now |
DISTI #
575-3191010430008000
|
Mouser Electronics | Headers & Wire Housings Low Profile SLC Target Connector RoHS: Compliant | 249 |
|
$2.3300 / $4.3200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 51 Package Multiple: 51 Container: Tube | 0Tube |
|
$7.9600 | Buy Now |
DISTI #
000000000005673283
|
Sager | Headers & Wire Housings Low Profile SLC Target Connector Min Qty: 50 | 0 |
|
$0.8910 / $13.2100 | Buy Now |
Part Details for 319-10-104-30-008000
319-10-104-30-008000 CAD Models
319-10-104-30-008000 Part Data Attributes:
|
319-10-104-30-008000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
319-10-104-30-008000
Mill-Max Mfg Corp
Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Mill-Max | |
Body Breadth | 0.1 inch | |
Body Length | 0.4 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1400VAC V | |
Filter Feature | NO | |
Insulation Resistance | 10000000000 Ω | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
PCB Contact Pattern | RECTANGULAR | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 |
Alternate Parts for 319-10-104-30-008000
This table gives cross-reference parts and alternative options found for 319-10-104-30-008000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 319-10-104-30-008000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSS1X04 | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug | AUK Contractors Co Ltd | 319-10-104-30-008000 vs HSS1X04 |
SMC-1H7R-04-GT | Board Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator | Adam Technologies Inc | 319-10-104-30-008000 vs SMC-1H7R-04-GT |
2246-1X4GS | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Plug | Oupiin | 319-10-104-30-008000 vs 2246-1X4GS |