Part Details for 319-10-110-30-008000 by Mill-Max Mfg Corp
Overview of 319-10-110-30-008000 by Mill-Max Mfg Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 319-10-110-30-008000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ED10777-ND
|
DigiKey | CONN SPRING TARGET 10POS SMD Min Qty: 1 Lead time: 3 Weeks Container: Tube |
104 In Stock |
|
$3.1721 / $5.4700 | Buy Now |
DISTI #
575-3191011030008000
|
Mouser Electronics | Headers & Wire Housings Low Profile SLC Target Connector RoHS: Compliant | 9 |
|
$2.9900 / $5.3900 | Buy Now |
DISTI #
V99:2348_21614702
|
Arrow Electronics | Conn Spring Loaded Connector HDR 10 POS 2.54mm Solder ST SMD Bulk Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks Date Code: 1821 | Americas - 50 |
|
$0.2770 / $1.0950 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 20 Container: Tube | 0Tube |
|
$8.6900 | Buy Now |
DISTI #
27473760
|
Verical | Conn Spring Loaded Connector HDR 10 POS 2.54mm Solder ST SMD Bulk Min Qty: 6 Package Multiple: 1 Date Code: 1821 | Americas - 50 |
|
$1.0950 | Buy Now |
DISTI #
000000000005673331
|
Sager | Headers & Wire Housings Low Profile SLC Target Connector Min Qty: 50 | 0 |
|
$1.4100 / $14.4200 | Buy Now |
Part Details for 319-10-110-30-008000
319-10-110-30-008000 CAD Models
319-10-110-30-008000 Part Data Attributes:
|
319-10-110-30-008000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
319-10-110-30-008000
Mill-Max Mfg Corp
Board Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Mill-Max | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |