Part Details for 319-10-122-30-054000 by Mill-Max Mfg Corp
Overview of 319-10-122-30-054000 by Mill-Max Mfg Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT5156AI-FK-33E0-54.000000 | SiTime | 1 to 60 MHz, ±0.5 to ±2.5 ppm Super-TCXO | |
SiT5356AICFQ-33N0-54.000000 | SiTime | 1 to 60 MHz, Stratum 3 Super-TCXO | |
SiT5358AI-FS-33N0-54.000000 | SiTime | 1 to 60 MHz, ±50 ppb Super-TCXO |
Price & Stock for 319-10-122-30-054000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54-319-10-122-30-054000-ND
|
DigiKey | STANDARD PIN HEADER Min Qty: 50 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.1302 | Buy Now |
DISTI #
575-319101223054000
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$12.9800 / $19.8900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 50 Package Multiple: 1 Lead time: 2 Weeks Container: Bulk | 0Bulk |
|
$11.3100 | Buy Now |
DISTI #
000000000006185129
|
Sager | Headers & Wire Housings STANDARD PIN HEADER Min Qty: 50 | 0 |
|
$3.5900 / $18.3800 | Buy Now |
Part Details for 319-10-122-30-054000
319-10-122-30-054000 CAD Models
319-10-122-30-054000 Part Data Attributes
|
319-10-122-30-054000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
319-10-122-30-054000
Mill-Max Mfg Corp
Board Connector, 22 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 22 |