319-10-127-00-002000
Mill-Max Mfg Corp
Description: Board Connector, 27 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT

Overview of 319-10-127-00-002000 by Mill-Max Mfg Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
51968-10002000AALF Amphenol Communications Solutions PwrBlade®, Power Connectors, 20S Right Angle Receptacle, Solder To Board
51762-11002000ABLF Amphenol Communications Solutions PwrBlade®, Power Connectors, 10P 20S Right Angle Receptacle, Solder To Board
51742-12002000CCLF Amphenol Communications Solutions PwrBlade®, Power Supply Connectors, 20P 20S PF Vertical Receptacle.

Price & Stock for 319-10-127-00-002000 by Mill-Max Mfg Corp

Part # Manufacturer Description Stock Price Buy
DISTI # 319-10-127-00-002000-ND
DigiKey CONN SPRING TARGET 27POS PCB Min Qty: 50 Lead time: 2 Weeks Container: Bulk Temporarily Out of Stock
  • 50 $15.7518
$15.7518 Buy Now
DISTI # 575-3191012700002000
Mouser Electronics Headers & Wire Housings Interconnect Target Connector RoHS: Compliant 0
  • 250 $10.6900
  • 500 $10.4200
$10.4200 / $10.6900 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Lead time: 2 Weeks Container: Bulk 0
Bulk
  • 50 $11.0600
$11.0600 Buy Now
DISTI # 000000000005673398
Sager Headers & Wire Housings Interconnect Target Connector Min Qty: 50 0
  • 50 $17.9800
  • 100 $10.9900
  • 250 $6.6600
  • 500 $5.1000
  • 1,000 $4.1000
  • 2,500 $3.3800
$3.3800 / $17.9800 Buy Now

CAD Models for 319-10-127-00-002000 by Mill-Max Mfg Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 319-10-127-00-002000 by Mill-Max Mfg Corp

319-10-127-00-002000
Mill-Max Mfg Corp
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MILL-MAX MFG CORP
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
Gold (Au) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Material
NOT SPECIFIED
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number of Rows Loaded
1
Option
GENERAL PURPOSE
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
27
Want to compare parts?
  1. 319-10-127-00-002000
    Mill-Max Mfg Corp
    Board Connector, 27 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 319-10-127-00-002000 by Mill-Max Mfg Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 319-10-127-00-002000 by Mill-Max Mfg Corp

Select Manufacturer
Which Manufacturer of 319-10-127-00-002000 would you like to use for your alert(s)?
  • Please alert me when 319-10-127-00-002000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 319-10-127-00-002000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 319-10-127-00-002000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 319-10-127-00-002000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 319-10-127-00-002000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 319-10-127-00-002000 by Mill-Max Mfg Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: