Part Details for 319-10-151-00-002000 by Mill-Max Mfg Corp
Overview of 319-10-151-00-002000 by Mill-Max Mfg Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51968-10002000AALF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 20S Right Angle Receptacle, Solder To Board | |
51762-11002000ABLF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 10P 20S Right Angle Receptacle, Solder To Board | |
51742-12002000CCLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 20P 20S PF Vertical Receptacle. |
Price & Stock for 319-10-151-00-002000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
319-10-151-00-002000-ND
|
DigiKey | CONN SPRING TARGET 51POS PCB Min Qty: 50 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.4028 | Buy Now |
DISTI #
575-3191015100002000
|
Mouser Electronics | Headers & Wire Housings Interconnect Target Connector RoHS: Compliant | 0 |
|
$12.7900 / $13.1500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Lead time: 2 Weeks Container: Bulk | 0Bulk |
|
$13.8400 | Buy Now |
DISTI #
000000000005673494
|
Sager | Headers & Wire Housings Interconnect Target Connector Min Qty: 50 | 0 |
|
$5.5600 / $21.4500 | Buy Now |
Part Details for 319-10-151-00-002000
319-10-151-00-002000 CAD Models
319-10-151-00-002000 Part Data Attributes
|
319-10-151-00-002000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
319-10-151-00-002000
Mill-Max Mfg Corp
Board Connector, 51 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 51 |
Alternate Parts for 319-10-151-00-002000
This table gives cross-reference parts and alternative options found for 319-10-151-00-002000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 319-10-151-00-002000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A1-51-SSE-CMS-254-T/A | Board Connector, 51 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Antelec | 319-10-151-00-002000 vs A1-51-SSE-CMS-254-T/A |
319-10-151-00-005000 | Board Connector, 51 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Mill-Max Mfg Corp | 319-10-151-00-002000 vs 319-10-151-00-005000 |
399-40-151-10-009000 | Board Connector, 51 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Mill-Max Mfg Corp | 319-10-151-00-002000 vs 399-40-151-10-009000 |
351-80-151-00-005101 | Board Connector, 51 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | PRECI-DIP SSA | 319-10-151-00-002000 vs 351-80-151-00-005101 |
330-10-151-10-240000 | Board Connector, 51 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Mill-Max Mfg Corp | 319-10-151-00-002000 vs 330-10-151-10-240000 |
800-90-051-61-001 | Board Connector, 51 Contact(s), 1 Row(s), Male, Straight, Press Fit Terminal | Mill-Max Mfg Corp | 319-10-151-00-002000 vs 800-90-051-61-001 |
SD-104-51A-MIL | Board Connector, 51 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Cristek Interconnects Inc | 319-10-151-00-002000 vs SD-104-51A-MIL |
329-40-151-00-560000 | Board Connector, 51 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Mill-Max Mfg Corp | 319-10-151-00-002000 vs 329-40-151-00-560000 |
800-90-051-10-004000 | Board Connector, 51 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Mill-Max Mfg Corp | 319-10-151-00-002000 vs 800-90-051-10-004000 |
800-10-051-62-001 | Board Connector, 51 Contact(s), 1 Row(s), Male, Straight, Press Fit Terminal | Mill-Max Mfg Corp | 319-10-151-00-002000 vs 800-10-051-62-001 |