Part Details for 319-10-159-30-054000 by Mill-Max Mfg Corp
Overview of 319-10-159-30-054000 by Mill-Max Mfg Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT5156AI-FK-33E0-54.000000 | SiTime | 1 to 60 MHz, ±0.5 to ±2.5 ppm Super-TCXO | |
SiT5356AICFQ-33N0-54.000000 | SiTime | 1 to 60 MHz, Stratum 3 Super-TCXO | |
SiT5358AI-FS-33N0-54.000000 | SiTime | 1 to 60 MHz, ±50 ppb Super-TCXO |
Price & Stock for 319-10-159-30-054000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54-319-10-159-30-054000-ND
|
DigiKey | STANDARD PIN HEADER Min Qty: 50 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.9522 | Buy Now |
DISTI #
575-319101593054000
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$19.7900 / $21.6700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 50 Package Multiple: 1 Lead time: 2 Weeks Container: Bulk | 0Bulk |
|
$17.2400 | Buy Now |
DISTI #
000000000006185203
|
Sager | Headers & Wire Housings STANDARD PIN HEADER Min Qty: 50 | 0 |
|
$8.2900 / $26.3000 | Buy Now |
Part Details for 319-10-159-30-054000
319-10-159-30-054000 CAD Models
319-10-159-30-054000 Part Data Attributes
|
319-10-159-30-054000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
319-10-159-30-054000
Mill-Max Mfg Corp
Board Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Manufacturer Series | 319 |