Part Details for 3190-2748 by Times Microwave Systems
Overview of 3190-2748 by Times Microwave Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2748A | Analog Devices | Demo 3.3V Dual 2A+2A 6MHz Sync | |
M62748SL | Renesas Electronics Corporation | Single-function Reset IC, , / | |
77313-127-48LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 48 Positions |
Price & Stock for 3190-2748
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CDM Electronics | N-FEMALE JACK CLAMP HEX/KNURL COUPLING Package Multiple: 1 | 0 |
|
RFQ |