Part Details for 3191-3R1 by Molex
Overview of 3191-3R1 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3191-3R1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 754 |
|
$0.6642 / $1.6605 | Buy Now | |
DISTI #
MOL19-09-1039
|
Interstate Connecting Components | 093 PWR CONN RCPT V-2 3CKT | 2901614062 On Order |
|
$0.1658 / $0.2096 | Buy Now |
Part Details for 3191-3R1
3191-3R1 CAD Models
3191-3R1 Part Data Attributes
|
3191-3R1
Molex
Buy Now
Datasheet
|
Compare Parts:
3191-3R1
Molex
Rectangular Power Connector, 3 Contact(s), Male and Female, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | POLARIZED; RATED CURRENT(POWER):12A | |
Body Breadth | 0.6 inch | |
Body Depth | 1.177 inch | |
Body Length | 0.827 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Gender | MALE AND FEMALE | |
Contact Style | RND PIN-SKT | |
Empty Shell | YES | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE6/6 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-2 |