3191-6P-201
Molex
Description: Rectangular Power Connector, 6 Contact(s), Male, Crimp Terminal, Plug,

Overview of 3191-6P-201 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
77319-103-72LF Amphenol Communications Solutions BergStik®, Board to Board connector, Unshrouded right angled header, Through Hole, Double Row, 72 Positions, 2.54 mm (0.100) Pitch.
77319-104-10LF Amphenol Communications Solutions BergStik®, Board to Board connector, Unshrouded right angled header, Through Hole, Double Row, 10 Positions, 2.54 mm (0.100) Pitch.
10131931-919ULF Amphenol Communications Solutions Minitek®, Board to Board, Receptacle, Surface Mount, Single row, 19 Positions, 2mm (0.079inch), horizontal.

CAD Models for 3191-6P-201 by Molex
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 3191-6P-201 by Molex

3191-6P-201
Molex
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.30
Additional Feature
RATED CURRENT(POWER): 9A
Body Breadth
0.786 inch
Body Depth
1.187 inch
Body Length
0.85 inch
Body/Shell Style
PLUG
Connector Type
RECTANGULAR POWER CONNECTOR
Contact Gender
MALE
Contact Style
RND PIN-SKT
Empty Shell
NO
Filter Feature
NO
Insulator Material
POLYAMIDE66
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
Reference Standard
CSA; UL
Termination Type
CRIMP
Total Number of Contacts
6
UL Flammability Code
94V-0
Want to compare parts?
  1. 3191-6P-201
    Molex
    Rectangular Power Connector, 6 Contact(s), Male, Crimp Terminal, Plug,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3191-6P-201 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3191-6P-201 by Molex

Select Manufacturer
Which Manufacturer of 3191-6P-201 would you like to use for your alert(s)?
  • Please alert me when 3191-6P-201 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 3191-6P-201 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3191-6P-201 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 3191-6P-201 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3191-6P-201.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3191-6P-201 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: