Part Details for 3199GN125T7R5KHA1 by Cornell Dubilier Electronics Inc
Overview of 3199GN125T7R5KHA1 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 3199GN125T7R5KHA1
3199GN125T7R5KHA1 CAD Models
3199GN125T7R5KHA1 Part Data Attributes:
|
3199GN125T7R5KHA1
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
3199GN125T7R5KHA1
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 7.5V, 50% +Tol, 10% -Tol, 1200000uF, Stud Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 1200000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 76.962 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1.9 mΩ | |
Length | 220.674 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 7.5 V | |
Ripple Current | 46400 mA | |
Surface Mount | NO | |
Terminal Pitch | 31.8 mm | |
Terminal Shape | BINDING POST |
Alternate Parts for 3199GN125T7R5KHA1
This table gives cross-reference parts and alternative options found for 3199GN125T7R5KHA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3199GN125T7R5KHA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3199GN125T7R5BJR1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 7.5V, 50% +Tol, 10% -Tol, 1200000uF, Stud Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 3199GN125T7R5KHA1 vs 3199GN125T7R5BJR1 |
3199GN125T7R5DHT1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 7.5V, 50% +Tol, 10% -Tol, 1200000uF, Stud Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 3199GN125T7R5KHA1 vs 3199GN125T7R5DHT1 |
3199GN125T7R5JHR1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 7.5V, 50% +Tol, 10% -Tol, 1200000uF, Stud Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 3199GN125T7R5KHA1 vs 3199GN125T7R5JHR1 |
3199GN125T7R5AHR1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 7.5V, 50% +Tol, 10% -Tol, 1200000uF, Stud Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 3199GN125T7R5KHA1 vs 3199GN125T7R5AHR1 |
3199GN125T7R5DHA1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 7.5V, 50% +Tol, 10% -Tol, 1200000uF, Stud Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 3199GN125T7R5KHA1 vs 3199GN125T7R5DHA1 |
3199GN125T7R5DJT1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 7.5V, 50% +Tol, 10% -Tol, 1200000uF, Stud Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 3199GN125T7R5KHA1 vs 3199GN125T7R5DJT1 |
3199GN125T7R5KJR1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 7.5V, 50% +Tol, 10% -Tol, 1200000uF, Stud Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 3199GN125T7R5KHA1 vs 3199GN125T7R5KJR1 |
3199GN125T7R5BHA1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 7.5V, 50% +Tol, 10% -Tol, 1200000uF, Stud Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 3199GN125T7R5KHA1 vs 3199GN125T7R5BHA1 |
3199GN125T7R5JHT1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 7.5V, 50% +Tol, 10% -Tol, 1200000uF, Stud Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 3199GN125T7R5KHA1 vs 3199GN125T7R5JHT1 |
3199GN125T7R5AHA1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 7.5V, 50% +Tol, 10% -Tol, 1200000uF, Stud Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 3199GN125T7R5KHA1 vs 3199GN125T7R5AHA1 |