Part Details for 319E-030-F-1-C by atc Diversified Electronics
Overview of 319E-030-F-1-C by atc Diversified Electronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 319E-030-F-1-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4821-319E-030-F-1-C-ND
|
DigiKey | RELAY TIME DELAY 30MIN 7A 120V Min Qty: 1 Lead time: 2 Weeks Container: Box |
3 In Stock |
|
$185.0000 | Buy Now |
DISTI #
430-319E-030-F-1-C
|
Mouser Electronics | Time Delay & Timing Relays Plug-In Adjustable AC/DC Solid-State TDR RoHS: Compliant | 5 |
|
$191.8000 | Buy Now |
DISTI #
72029430
|
RS | Relay, SSR, On Delay, Adjustable Range,24-240VAC, 24VDC, Octal Plug | ATC Diversified Electronics 319E-030-F-1-C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 42 |
|
$191.8100 | Buy Now |
|
Onlinecomponents.com | Plug-In Adjustable AC/DC Solid-State TDR RoHS: Compliant |
5 On Order |
|
$178.0200 / $194.1100 | Buy Now |
|
Master Electronics | Plug-In Adjustable AC/DC Solid-State TDR RoHS: Compliant |
5 On Order |
|
$178.0200 / $194.1100 | Buy Now |