Part Details for 31MCX-PC35-50-1/111NE by HUBER+SUHNER
Overview of 31MCX-PC35-50-1/111NE by HUBER+SUHNER
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 31MCX-PC35-50-1/111NE
31MCX-PC35-50-1/111NE CAD Models
31MCX-PC35-50-1/111NE Part Data Attributes
|
31MCX-PC35-50-1/111NE
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
31MCX-PC35-50-1/111NE
HUBER+SUHNER
FEMALE-FEMALE, RF STRAIGHT ADAPTER, JACK-JACK
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER INC | |
Reach Compliance Code | unknown | |
Adapter Style | MCX-PC35 | |
Additional Feature | VSWR MAX AT 6 GHZ, VSWR AT 3 GHZ: 1.065 | |
Body/Shell Style | JACK-JACK | |
Connector Type | RF CONNECTOR ADAPTER | |
Contact Gender | FEMALE-FEMALE | |
Coupling Type | SNAP-THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Manufacturer Series | 31MCX-PC35-50-1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
VSWR | 1.09 |