Part Details for 31_MCX-SMA-50-1/111_NE by HUBER+SUHNER
Overview of 31_MCX-SMA-50-1/111_NE by HUBER+SUHNER
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 31_MCX-SMA-50-1/111_NE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3628-31_MCX-SMA-50-1/111_NE-ND
|
DigiKey | 31_MCX-SMA-50-1/111_NE Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
6 In Stock |
|
$88.8474 / $110.2500 | Buy Now |
DISTI #
455-31MCXSMA501111NE
|
Mouser Electronics | RF Adapters - Between Series MCX jack(f) to SMA jack(f) RoHS: Compliant | 1 |
|
$94.0300 / $110.2400 | Buy Now |
|
Onlinecomponents.com | Coaxial Adapter - MCX - SMA - 50 Ohm - jack / jack (female / female) RoHS: Compliant | 0 |
|
$59.4500 / $105.5300 | Buy Now |
|
Quest Components | MCX-SMA, FEMALE-FEMALE, JACK-JACK | 16 |
|
$60.0000 / $65.0000 | Buy Now |
Part Details for 31_MCX-SMA-50-1/111_NE
31_MCX-SMA-50-1/111_NE CAD Models
31_MCX-SMA-50-1/111_NE Part Data Attributes
|
31_MCX-SMA-50-1/111_NE
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
31_MCX-SMA-50-1/111_NE
HUBER+SUHNER
RF Connector Adapter, MCX-SMA, Female-Female, Jack-jack, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HUBER & SUHNER | |
Adapter Style | MCX-SMA | |
Additional Feature | STANDARD: IEC 60169-36 | |
Body/Shell Style | JACK-JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE-FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Coupling Type | SNAP-THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulator Material | PFA/PTFE | |
MIL Conformance | NO | |
Operating Frequency-Max | 6 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
VSWR | 1.21 |