Part Details for 31_N-50-0-2/133_NE by HUBER+SUHNER
Overview of 31_N-50-0-2/133_NE by HUBER+SUHNER
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for 31_N-50-0-2/133_NE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3628-31_N-50-0-2/133_NE-ND
|
DigiKey | 31_N-50-0-2/133_NE Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
25 In Stock |
|
$25.0450 / $33.8200 | Buy Now |
DISTI #
455-31N5002133NE
|
Mouser Electronics | RF Adapters - In Series N jack(f) to N jack(f) RoHS: Compliant | 8 |
|
$24.8700 / $31.3200 | Buy Now |
|
Onlinecomponents.com | Coaxial Adapter - N - 50 Ohm - jack / jack (female / female) RoHS: Compliant |
20 In Stock |
|
$16.3500 / $31.8600 | Buy Now |
|
Master Electronics | Coaxial Adapter - N - 50 Ohm - jack / jack (female / female) RoHS: Compliant |
20 In Stock |
|
$16.3500 / $31.8600 | Buy Now |
Part Details for 31_N-50-0-2/133_NE
31_N-50-0-2/133_NE CAD Models
31_N-50-0-2/133_NE Part Data Attributes
|
31_N-50-0-2/133_NE
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
31_N-50-0-2/133_NE
HUBER+SUHNER
RF Connector Adapter, N-N, Female-Female, Jack-jack, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | HUBER & SUHNER | |
Adapter Style | N-N | |
Body/Shell Style | JACK-JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE-FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | THREADED-THREADED | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulator Material | PERFLUOROALKOXY/POLYTETRAFLUOROETHYLENE | |
MIL Conformance | YES | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 12.4 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | SUCOPLATE | |
Shell Material | BRASS | |
VSWR | 1.92 |