Part Details for 31_N-50-0-2/133_NY by HUBER+SUHNER
Overview of 31_N-50-0-2/133_NY by HUBER+SUHNER
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 31_N-50-0-2/133_NY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3628-31_N-50-0-2/133_NY-ND
|
DigiKey | 31_N-50-0-2/133_NY Min Qty: 50 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.1338 | Buy Now |
DISTI #
455-31N5002133NY
|
Mouser Electronics | RF Adapters - In Series | 0 |
|
$23.2200 / $24.8800 | Order Now |
|
Onlinecomponents.com | Coaxial Adapter - N - 50 Ohm - jack / jack (female / female) RoHS: Compliant | 0 |
|
$22.4600 / $31.9000 | Buy Now |
Part Details for 31_N-50-0-2/133_NY
31_N-50-0-2/133_NY CAD Models
31_N-50-0-2/133_NY Part Data Attributes
|
31_N-50-0-2/133_NY
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
31_N-50-0-2/133_NY
HUBER+SUHNER
RF Connector Adapter, N-N, Female-Female, Jack-jack, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Adapter Style | N-N | |
Additional Feature | STANDARDS: IEC 61169-16; MIL-STD-348A/304 | |
Body/Shell Style | JACK-JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Gender | FEMALE-FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulator Material | PERFLUOROALKOXY/POLYTETRAFLUORO ETHYLENE | |
MIL Conformance | YES | |
Operating Frequency-Max | 12.4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
VSWR | 1.9 |