Part Details for 31_N-50-0-51/199_NE by HUBER+SUHNER
Overview of 31_N-50-0-51/199_NE by HUBER+SUHNER
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 31_N-50-0-51/199_NE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AK2403
|
Newark | Rf Adapter, N - N Jack, 50 Ohm Rohs Compliant: Yes |Huber+Suhner 31_N-50-0-51/199_NE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$133.4400 / $160.4100 | Buy Now |
DISTI #
3628-31_N-50-0-51/199_NE-ND
|
DigiKey | 31_N-50-0-51/199_NE Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
1 In Stock |
|
$111.2988 / $167.2100 | Buy Now |
DISTI #
455-31N50051199NE
|
Mouser Electronics | RF Adapters - In Series N jack(f) to N jack(f) RoHS: Compliant | 2 |
|
$111.2900 / $146.8900 | Buy Now |
|
Onlinecomponents.com | Coaxial Adapter - N-precision - 50 Ohm - jack / jack (female / female) RoHS: Compliant | 0 |
|
$78.5600 / $135.7700 | Buy Now |
Part Details for 31_N-50-0-51/199_NE
31_N-50-0-51/199_NE CAD Models
31_N-50-0-51/199_NE Part Data Attributes
|
31_N-50-0-51/199_NE
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
31_N-50-0-51/199_NE
HUBER+SUHNER
RF Connector Adapter, N-N, Female-Female, Jack-jack, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | HUBER & SUHNER | |
Adapter Style | N-N | |
Additional Feature | STANDARD: IEC 60169-16, MIL-STD-348A/402 | |
Body/Shell Style | JACK-JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE-FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PPH | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 18 GHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
VSWR | 1.21 |