31_N-716-50-2/133_WE
HUBER+SUHNER
Description: RF Connector Adapter, N-7/16, Female-Female, Jack-jack, ROHS COMPLIANT

Overview of 31_N-716-50-2/133_WE by HUBER+SUHNER

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Telecommunications Automotive

Price & Stock for 31_N-716-50-2/133_WE by HUBER+SUHNER

Part # Manufacturer Description Stock Price Buy
DISTI # 3628-31_N-716-50-2/133_WE-ND
DigiKey 31_N-716-50-2/133_WE Min Qty: 1 Lead time: 13 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $219.6100
$219.6100 Buy Now
DISTI # 455-31N716502133WE
Mouser Electronics RF Adapters - Between Series N jack(f) to 7/16 jack(f), low PIM RoHS: Compliant 0
  • 1 $207.1500
$207.1500 Order Now
Onlinecomponents.com Coaxial Adapter - N - 7/16 - 50 Ohm - jack / jack (female / female) RoHS: Compliant 0
  • 1 $210.1900
  • 3 $207.0400
  • 5 $203.9300
  • 10 $189.5700
  • 25 $181.7200
$181.7200 / $210.1900 Buy Now

CAD Models for 31_N-716-50-2/133_WE by HUBER+SUHNER
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 31_N-716-50-2/133_WE by HUBER+SUHNER

31_N-716-50-2/133_WE
HUBER+SUHNER
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
HUBER+SUHNER AG
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.80.00
Samacsys Manufacturer
HUBER & SUHNER
Adapter Style
N-7/16
Additional Feature
STANDARDS: IEC 60169-16; MIL-STD-348A/304
Body/Shell Style
JACK-JACK
Characteristic Impedance
50 Ω
Connector Type
RF CONNECTOR ADAPTER
Contact Finish Mating
NOT SPECIFIED
Contact Gender
FEMALE-FEMALE
Contact Material
NOT SPECIFIED
Contact Style
COAX
Coupling Type
THREADED
DIN Conformance
NO
Durability
500 Cycles
Filter Feature
NO
IEC Conformance
YES
Insulator Material
PFA/PTFE
MIL Conformance
YES
Mounting Style
STRAIGHT
Operating Frequency-Max
7.5 GHz
Operating Temperature-Max
165 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Want to compare parts?
  1. 31_N-716-50-2/133_WE
    HUBER+SUHNER
    RF Connector Adapter, N-7/16, Female-Female, Jack-jack, ROHS COMPLIANT
    VS

Related Parts for 31_N-716-50-2/133_WE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 31_N-716-50-2/133_WE by HUBER+SUHNER.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 31_N-716-50-2/133_WE by HUBER+SUHNER

Select Manufacturer
Which Manufacturer of 31_N-716-50-2/133_WE would you like to use for your alert(s)?
  • Please alert me when 31_N-716-50-2/133_WE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 31_N-716-50-2/133_WE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 31_N-716-50-2/133_WE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 31_N-716-50-2/133_WE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 31_N-716-50-2/133_WE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 31_N-716-50-2/133_WE by HUBER+SUHNER

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: