Part Details for 31_N-75-0-2/133_NE by HUBER+SUHNER
Overview of 31_N-75-0-2/133_NE by HUBER+SUHNER
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 31_N-75-0-2/133_NE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3628-31_N-75-0-2/133_NE-ND
|
DigiKey | 31_N-75-0-2/133_NE Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
1 In Stock |
|
$46.2848 / $57.4300 | Buy Now |
DISTI #
455-31N7502133NE
|
Mouser Electronics | RF Adapters - In Series N jack(f) to N jack(f) RoHS: Compliant | 58 |
|
$46.2800 / $51.5400 | Buy Now |
|
Onlinecomponents.com | Coaxial Adapter - N - 75 Ohm - jack / jack (female / female) RoHS: Compliant | 0 |
|
$31.8100 / $58.8800 | Buy Now |
Part Details for 31_N-75-0-2/133_NE
31_N-75-0-2/133_NE CAD Models
31_N-75-0-2/133_NE Part Data Attributes
|
31_N-75-0-2/133_NE
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
31_N-75-0-2/133_NE
HUBER+SUHNER
RF Connector Adapter, N-N, Female-Female, Jack-jack, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HUBER & SUHNER | |
Adapter Style | N-N | |
Additional Feature | STANDARDS: IEC 60169-16; MIL-STD-348A/304 | |
Body/Shell Style | JACK-JACK | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF CONNECTOR ADAPTER | |
Contact Gender | FEMALE-FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulator Material | PFA/PTFE | |
MIL Conformance | YES | |
Operating Frequency-Max | 1.5 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |