Part Details for 31_N-QMA-50-1/1--_NE by HUBER+SUHNER
Overview of 31_N-QMA-50-1/1--_NE by HUBER+SUHNER
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for 31_N-QMA-50-1/1--_NE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3628-31_N-QMA-50-1/1--_NE-ND
|
DigiKey | 31_N-QMA-50-1/1--_NE Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$125.4600 | Buy Now |
DISTI #
455-31NQMA5011NE
|
Mouser Electronics | RF Adapters - Between Series N jack(f) to QMA jack(f) RoHS: Compliant | 0 |
|
$113.4900 / $119.0700 | Order Now |
|
Onlinecomponents.com | Coaxial Adapter - N - QMA - 50 Ohm - jack / jack (female / female) RoHS: Compliant | 0 |
|
$67.6600 / $120.0900 | Buy Now |
Part Details for 31_N-QMA-50-1/1--_NE
31_N-QMA-50-1/1--_NE CAD Models
31_N-QMA-50-1/1--_NE Part Data Attributes
|
31_N-QMA-50-1/1--_NE
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
31_N-QMA-50-1/1--_NE
HUBER+SUHNER
RF Connector Adapter, N-QMA, Female-Female, Jack-jack, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Adapter Style | N-QMA | |
Additional Feature | VSWR MAX AT 6 GHZ | |
Body/Shell Style | JACK-JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR ADAPTER | |
Contact Gender | FEMALE-FEMALE | |
Coupling Type | SNAP-THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PFA/PTFE | |
MIL Conformance | NO | |
Operating Frequency-Max | 18 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
VSWR | 1.13 |