Part Details for 31_N-SMA-50-1/1--_UE by HUBER+SUHNER
Overview of 31_N-SMA-50-1/1--_UE by HUBER+SUHNER
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 31_N-SMA-50-1/1--_UE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3628-31_N-SMA-50-1/1--_UE-ND
|
DigiKey | 31_N-SMA-50-1/1--_UE Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
10 In Stock |
|
$62.4049 / $77.4400 | Buy Now |
DISTI #
455-31NSMA5011UE
|
Mouser Electronics | RF Adapters - Between Series N jack(f) to SMA jack(f) RoHS: Compliant | 28 |
|
$62.4000 / $72.3600 | Buy Now |
|
Onlinecomponents.com |
10 On Order |
|
$42.8300 / $79.3900 | Buy Now | |
|
Master Electronics |
10 On Order |
|
$42.8300 / $79.3900 | Buy Now |
Part Details for 31_N-SMA-50-1/1--_UE
31_N-SMA-50-1/1--_UE CAD Models
31_N-SMA-50-1/1--_UE Part Data Attributes
|
31_N-SMA-50-1/1--_UE
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
31_N-SMA-50-1/1--_UE
HUBER+SUHNER
RF Connector Adapter, N-SMA, Female-Female, Jack-jack, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | HUBER & SUHNER | |
Adapter Style | N-SMA | |
Additional Feature | STANDARD: IEC 60169-16, MIL-STD-348A/304 | |
Body/Shell Style | JACK-JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE-FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulator Material | PFA/PTFE | |
MIL Conformance | YES | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 12.4 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
VSWR | 1.24 |