Part Details for 31_N-SMA-50-51/1--_NE by HUBER+SUHNER
Overview of 31_N-SMA-50-51/1--_NE by HUBER+SUHNER
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft | |
CO-174SMAX200-007 | Amphenol Cables on Demand | Amphenol CO-174SMAX200-007 SMA Male to SMA Male (RG174) 50 Ohm Coaxial Cable Assembly 7ft | |
CO-316SMAX200-004 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-004 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 4ft |
Price & Stock for 31_N-SMA-50-51/1--_NE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AK2402
|
Newark | Rf Adapter, N Jack-Sma Jack, 50 Ohm Rohs Compliant: Yes |Huber+Suhner 31_N-SMA-50-51/1-_NE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$133.4100 / $160.3800 | Buy Now |
DISTI #
3628-31_N-SMA-50-51/1--_NE-ND
|
DigiKey | 31_N-SMA-50-51/1--_NE Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
2 In Stock |
|
$120.9676 / $141.8200 | Buy Now |
DISTI #
455-31NSMA50511NE
|
Mouser Electronics | RF Adapters - Between Series N jack(f) to SMA jack(f) RoHS: Compliant | 5 |
|
$120.9600 / $135.3700 | Buy Now |
|
Onlinecomponents.com | Coaxial Adapter - N-precision - SMA - 50 Ohm - jack / jack (female / female) RoHS: Compliant | 0 |
|
$78.5500 / $135.7600 | Buy Now |
DISTI #
36461445
|
Verical | Conn Type N-SMA Adapter 0Hz to 18GHz 50Ohm ST RCP/RCP Gold Over Nickel Individual RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1703 | Americas - 3 |
|
$108.0500 | Buy Now |
DISTI #
C1S318200018753
|
Chip1Stop | Connector RF | 3 |
|
$126.0000 | Buy Now |
Part Details for 31_N-SMA-50-51/1--_NE
31_N-SMA-50-51/1--_NE CAD Models
31_N-SMA-50-51/1--_NE Part Data Attributes
|
31_N-SMA-50-51/1--_NE
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
31_N-SMA-50-51/1--_NE
HUBER+SUHNER
RF Connector Adapter, N-SMA, Jack-jack, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HUBER & SUHNER | |
Adapter Style | N-SMA | |
Additional Feature | STANDARDS: IEC 60169-16; MIL-STD-348A/402 | |
Body/Shell Style | JACK-JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR ADAPTER | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Material | BERYLLIUM COPPER | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Operating Frequency-Max | 18 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
VSWR | 1.15 |