Datasheets
31_N-SMA-50-51/1--_UE by: HUBER+SUHNER

RF Connector Adapter, N-SMA, Female-Female, Jack-jack, ROHS COMPLIANT

Part Details for 31_N-SMA-50-51/1--_UE by HUBER+SUHNER

Overview of 31_N-SMA-50-51/1--_UE by HUBER+SUHNER

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Industrial Automation Aerospace and Defense Telecommunications

Price & Stock for 31_N-SMA-50-51/1--_UE

Part # Distributor Description Stock Price Buy
DISTI # 3628-31_N-SMA-50-51/1--_UE-ND
DigiKey 31_N-SMA-50-51/1--_UE Min Qty: 1 Lead time: 13 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $141.8200
$141.8200 Buy Now
DISTI # 455-31NSMA50511UE
Mouser Electronics RF Adapters - Between Series N jack(f) to SMA jack(f) RoHS: Compliant 0
  • 1 $137.3800
  • 10 $137.3400
  • 25 $137.3100
  • 50 $136.6900
$136.6900 / $137.3800 Order Now
Onlinecomponents.com   0
  • 1 $104.5600
  • 10 $97.0900
  • 30 $93.3400
  • 50 $89.6200
  • 100 $74.6700
$74.6700 / $104.5600 Buy Now

Part Details for 31_N-SMA-50-51/1--_UE

31_N-SMA-50-51/1--_UE CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

31_N-SMA-50-51/1--_UE Part Data Attributes

31_N-SMA-50-51/1--_UE HUBER+SUHNER
Buy Now Datasheet
Compare Parts:
31_N-SMA-50-51/1--_UE HUBER+SUHNER RF Connector Adapter, N-SMA, Female-Female, Jack-jack, ROHS COMPLIANT
Part Life Cycle Code Active
Ihs Manufacturer HUBER+SUHNER AG
Package Description ROHS COMPLIANT
Reach Compliance Code compliant
Samacsys Manufacturer HUBER & SUHNER
Adapter Style N-SMA
Additional Feature STANDARDS: IEC 60169-16; MIL-STD-348A/402
Body/Shell Style JACK-JACK
Characteristic Impedance 50 Ω
Connector Type RF CONNECTOR ADAPTER
Contact Gender FEMALE-FEMALE
Coupling Type THREADED
DIN Conformance NO
Filter Feature NO
IEC Conformance YES
Insulator Material PPH/PFA/PTFE
MIL Conformance YES
Operating Frequency-Max 18 GHz
Option GENERAL PURPOSE
Panel Mount NO
VSWR 1.15

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 31_N-SMA-50-51/1--_UE by HUBER+SUHNER.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 31_N-SMA-50-51/1--_UE by HUBER+SUHNER

  • Please alert me when 31_N-SMA-50-51/1--_UE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 31_N-SMA-50-51/1--_UE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 31_N-SMA-50-51/1--_UE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 31_N-SMA-50-51/1--_UE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 31_N-SMA-50-51/1--_UE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 31_N-SMA-50-51/1--_UE by HUBER+SUHNER

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: