Part Details for 31_N-SMB-50-1/1--_UE by HUBER+SUHNER
Overview of 31_N-SMB-50-1/1--_UE by HUBER+SUHNER
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 31_N-SMB-50-1/1--_UE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3628-31_N-SMB-50-1/1--_UE-ND
|
DigiKey | 31_N-SMB-50-1/1--_UE Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
5 In Stock |
|
$64.1068 / $79.5500 | Buy Now |
DISTI #
455-31NSMB5011UE
|
Mouser Electronics | RF Adapters - Between Series N jack(f) to SMB jack(f) RoHS: Compliant | 0 |
|
$64.1000 / $76.6600 | Order Now |
|
Onlinecomponents.com | Coaxial Adapter - N - SMB - 50 Ohm - jack / jack (female / female) | 0 |
|
$44.0000 / $81.5600 | Buy Now |
Part Details for 31_N-SMB-50-1/1--_UE
31_N-SMB-50-1/1--_UE CAD Models
31_N-SMB-50-1/1--_UE Part Data Attributes:
|
31_N-SMB-50-1/1--_UE
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
31_N-SMB-50-1/1--_UE
HUBER+SUHNER
RF Connector Adapter, N-SMB, Female-Female, Jack-jack, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HUBER & SUHNER | |
Adapter Style | N-SMB | |
Additional Feature | STANDARDS: IEC 60169-16; MIL-STD-348A/304, VSWR MAX AT 3GHZ | |
Body/Shell Style | JACK-JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR ADAPTER | |
Contact Gender | FEMALE-FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulator Material | PFA/PTFE | |
MIL Conformance | YES | |
Operating Frequency-Max | 4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
VSWR | 1.27 |