31_SK-50-0-1/199_NE
HUBER+SUHNER
Description: RF Connector Adapter, SK-SK, Female-Female, Jack-jack, ROHS COMPLIANT

Overview of 31_SK-50-0-1/199_NE by HUBER+SUHNER

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 31_SK-50-0-1/199_NE by HUBER+SUHNER

Part # Manufacturer Description Stock Price Buy
DISTI # 63AK2407
Newark Rf Adapter, Sk - Sk Jack, 50 Ohm Rohs Compliant: Yes |Huber+Suhner 31_SK-50-0-1/199_NE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $457.7300
  • 10 $425.0300
  • 25 $409.9400
  • 50 $394.8500
  • 100 $377.2500
$377.2500 / $457.7300 Buy Now
DISTI # 3628-31_SK-50-0-1/199_NE-ND
DigiKey 31_SK-50-0-1/199_NE Min Qty: 1 Lead time: 7 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $461.2000
$461.2000 Buy Now
DISTI # 455-31SK5001199NE
Mouser Electronics RF Adapters - In Series SK jack(f) to SK jack(f) RoHS: Compliant 0
  • 1 $461.1200
  • 10 $427.3400
$427.3400 / $461.1200 Order Now
Onlinecomponents.com Coaxial Adapter - SK - 50 Ohm - jack / jack (female / female) RoHS: Compliant 0
  • 1 $428.7600
  • 3 $422.3300
  • 5 $415.9900
  • 10 $376.9100
$376.9100 / $428.7600 Buy Now

CAD Models for 31_SK-50-0-1/199_NE by HUBER+SUHNER
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 31_SK-50-0-1/199_NE by HUBER+SUHNER

31_SK-50-0-1/199_NE
HUBER+SUHNER
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
HUBER+SUHNER AG
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.80.00
Samacsys Manufacturer
HUBER & SUHNER
Adapter Style
SK-SK
Additional Feature
STANDARD: MIL-STD-348A/323
Body/Shell Style
JACK-JACK
Characteristic Impedance
50 Ω
Connector Type
RF CONNECTOR ADAPTER
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
NOT APPLICABLE
Contact Gender
FEMALE-FEMALE
Contact Material
BERYLLIUM COPPER
Contact Style
COAX
Coupling Type
THREADED
DIN Conformance
NO
Durability
500 Cycles
Filter Feature
NO
IEC Conformance
NO
Insulator Material
PPO PPE
MIL Conformance
YES
Mounting Style
STRAIGHT
Operating Frequency-Max
40 GHz
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Panel Mount
NO
VSWR
1.58
Want to compare parts?
  1. 31_SK-50-0-1/199_NE
    HUBER+SUHNER
    RF Connector Adapter, SK-SK, Female-Female, Jack-jack, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 31_SK-50-0-1/199_NE by HUBER+SUHNER.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 31_SK-50-0-1/199_NE by HUBER+SUHNER

Select Manufacturer
Which Manufacturer of 31_SK-50-0-1/199_NE would you like to use for your alert(s)?
  • Please alert me when 31_SK-50-0-1/199_NE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 31_SK-50-0-1/199_NE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 31_SK-50-0-1/199_NE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 31_SK-50-0-1/199_NE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 31_SK-50-0-1/199_NE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 31_SK-50-0-1/199_NE by HUBER+SUHNER

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: