Part Details for 31_SMA-TNC-50-1/1--_UE by HUBER+SUHNER
Overview of 31_SMA-TNC-50-1/1--_UE by HUBER+SUHNER
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Telecommunications
Price & Stock for 31_SMA-TNC-50-1/1--_UE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3628-31_SMA-TNC-50-1/1--_UE-ND
|
DigiKey | 31_SMA-TNC-50-1/1--_UE Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
5 In Stock |
|
$43.7941 / $54.3400 | Buy Now |
DISTI #
455-31SMATNC5011UE
|
Mouser Electronics | RF Adapters - Between Series SMA jack(f) to TNC jack(f) RoHS: Compliant | 7 |
|
$43.7900 / $55.4300 | Buy Now |
|
Onlinecomponents.com | Coaxial Adapter - SMA - TNC - 50 Ohm - jack / jack (female / female) | 0 |
|
$30.1100 / $55.7100 | Buy Now |
DISTI #
36461681
|
Verical | Conn SMA-TNC Adapter F/F 0Hz to 11GHz 50Ohm ST Gold RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1746 | Americas - 4 |
|
$41.4000 | Buy Now |
Part Details for 31_SMA-TNC-50-1/1--_UE
31_SMA-TNC-50-1/1--_UE CAD Models
31_SMA-TNC-50-1/1--_UE Part Data Attributes:
|
31_SMA-TNC-50-1/1--_UE
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
31_SMA-TNC-50-1/1--_UE
HUBER+SUHNER
RF Connector Adapter, SMA-TNC, Female-Female, Jack-jack, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HUBER & SUHNER | |
Adapter Style | SMA-TNC | |
Additional Feature | STANDARDS: IEC 60169-15; MIL-STD-348A/310, VSWR MAX AT 10GHZ | |
Body/Shell Style | JACK-JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE-FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulator Material | PFA/PTFE | |
MIL Conformance | YES | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 11 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
VSWR | 1.64 |