Part Details for 31_TNC-50-0-1/133_NE by HUBER+SUHNER
Overview of 31_TNC-50-0-1/133_NE by HUBER+SUHNER
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058TNCMFRP-010 | Amphenol Cables on Demand | Amphenol CO-058TNCMFRP-010 Reverse Polarity TNC (RP-TNC) Male to RP-TNC Female Extension Cable (RG58) 50 Ohm Coaxial Cable Assembly 10 ft | |
CO-058TNCMFRP-003 | Amphenol Cables on Demand | Amphenol CO-058TNCMFRP-003 Reverse Polarity TNC (RP-TNC) Male to RP-TNC Female Extension Cable (RG58) 50 Ohm Coaxial Cable Assembly 3 ft | |
CO-058TNCMFRP-015 | Amphenol Cables on Demand | Amphenol CO-058TNCMFRP-015 Reverse Polarity TNC (RP-TNC) Male to RP-TNC Female Extension Cable (RG58) 50 Ohm Coaxial Cable Assembly 15 ft |
Price & Stock for 31_TNC-50-0-1/133_NE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3628-31_TNC-50-0-1/133_NE-ND
|
DigiKey | 31_TNC-50-0-1/133_NE Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
12 In Stock |
|
$27.0652 / $36.5500 | Buy Now |
DISTI #
455-31TNC5001133NE
|
Mouser Electronics | RF Adapters - In Series TNC jack(f) to TNC jack(f) RoHS: Compliant | 0 |
|
$26.4900 / $36.5200 | Order Now |
|
Onlinecomponents.com | Coaxial Adapter - TNC - 50 Ohm - jack / jack (female / female) RoHS: Compliant | 0 |
|
$17.6700 / $34.4300 | Buy Now |
Part Details for 31_TNC-50-0-1/133_NE
31_TNC-50-0-1/133_NE CAD Models
31_TNC-50-0-1/133_NE Part Data Attributes
|
31_TNC-50-0-1/133_NE
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
31_TNC-50-0-1/133_NE
HUBER+SUHNER
RF Connector Adapter, TNC-TNC, Female-Female, Jack-jack, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | HUBER & SUHNER | |
Adapter Style | TNC-TNC | |
Additional Feature | STANDARDS: IEC 60169-17; MIL-STD-348A/313 | |
Body/Shell Style | JACK-JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE-FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulator Material | PFA/PTFE | |
MIL Conformance | YES | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 11 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
VSWR | 2.71 |