Part Details for 31A-5101E by ESAN
Overview of 31A-5101E by ESAN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2S10PE5101E9LF | Amphenol Communications Solutions | Back Plane Connectors, 2mm Hard Metric Series, Millipacs, Straight Receptacle ,Type A without Peg,Press Fit Tail,110 Signal Pin ,Shielded , 500 mating cycles,ROHS Compliant | |
HM2S70PE5101E9LF | Amphenol Communications Solutions | Back Plane Connectors, 2mm Hard Metric Series, Millipacs, Straight Receptacle ,Type B 22,Press Fit Tail,110 Signal Pin ,Shielded , 500 mating cycles,ROHS Compliant | |
HM2R02PA5101E9LF | Amphenol Communications Solutions | Back Plane Connectors, 2mm Hard Metric Series, Millipacs, Right Angle Receptacle,Type B ,Press Fit Tail,125 Signal Pin, 500 mating cycles and ROHS Compliant |
Price & Stock for 31A-5101E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1080 |
|
RFQ |