Part Details for 31GF4-M3/54 by Vishay Intertechnologies
Overview of 31GF4-M3/54 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 31GF4-M3/54
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43X2759
|
Newark | 3A,400V,30Ns, uf Rect |Vishay 31GF4-M3/54 Min Qty: 5600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2540 / $0.3300 | Buy Now |
DISTI #
31GF4-M3/54
|
Avnet Americas | 3A,400V,30NS,UF RECT - Tape and Reel (Alt: 31GF4-M3/54) RoHS: Compliant Min Qty: 5600 Package Multiple: 1400 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2589 / $0.3289 | Buy Now |
DISTI #
78-31GF4-M354
|
Mouser Electronics | Rectifiers 3A,400V,30NS,UF Rect RoHS: Compliant | 0 |
|
$0.2420 | Order Now |
DISTI #
31GF4-M3/54
|
TTI | Rectifiers 3A,400V,30NS,UF Rect RoHS: Compliant pbFree: Pb-Free Min Qty: 5600 Package Multiple: 1400 Container: Reel | Americas - 0 |
|
$0.2400 / $0.2600 | Buy Now |
Part Details for 31GF4-M3/54
31GF4-M3/54 CAD Models
31GF4-M3/54 Part Data Attributes
|
31GF4-M3/54
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
31GF4-M3/54
Vishay Intertechnologies
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2018-08-28 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JEDEC-95 Code | DO-201AD | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 60 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 20 µA | |
Reverse Recovery Time-Max | 0.03 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 31GF4-M3/54
This table gives cross-reference parts and alternative options found for 31GF4-M3/54. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 31GF4-M3/54, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
31GF4/90 | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 400V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2 | Vishay Semiconductors | 31GF4-M3/54 vs 31GF4/90 |
31GF4-M3/73 | Rectifier Diode, | Vishay Intertechnologies | 31GF4-M3/54 vs 31GF4-M3/73 |
31GF4-E3/54 | DIODE 1.5 A, 400 V, SILICON, RECTIFIER DIODE, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2, Rectifier Diode | Vishay Semiconductors | 31GF4-M3/54 vs 31GF4-E3/54 |
31GF4-E3/73 | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 400V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | 31GF4-M3/54 vs 31GF4-E3/73 |
31GF4/66 | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 400V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2 | Vishay Semiconductors | 31GF4-M3/54 vs 31GF4/66 |