Part Details for 31GF6-E3/54 by Vishay Intertechnologies
Overview of 31GF6-E3/54 by Vishay Intertechnologies
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Motor control systems
Price & Stock for 31GF6-E3/54
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78K3898
|
Newark | 3A,600V,30Ns, uf Rect |Vishay 31GF6-E3/54 RoHS: Not Compliant Min Qty: 2800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2640 / $0.3520 | Buy Now |
DISTI #
31GF6-E3/54
|
Avnet Americas | 3A,600V,30NS,UF Rect - Tape and Reel (Alt: 31GF6-E3/54) RoHS: Compliant Min Qty: 2800 Package Multiple: 1400 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2364 | Buy Now |
DISTI #
625-31GF6-E3/54
|
Mouser Electronics | Rectifiers 3.0 Amp 600 Volt RoHS: Compliant | 2942 |
|
$0.2490 / $0.7000 | Buy Now |
|
Future Electronics | DIODE GEN PURP 600V 3A DO201AD RoHS: Compliant pbFree: Yes Min Qty: 2800 Package Multiple: 1400 Container: Reel | 0Reel |
|
$0.2600 / $0.2800 | Buy Now |
|
Future Electronics | DIODE GEN PURP 600V 3A DO201AD RoHS: Compliant pbFree: Yes Min Qty: 2800 Package Multiple: 1400 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.2600 / $0.2800 | Buy Now |
DISTI #
80554172
|
Verical | Diode Switching 600V 3A 2-Pin DO-201AD T/R Min Qty: 25 Package Multiple: 1 Date Code: 2409 | Americas - 1400 |
|
$0.2409 / $0.5472 | Buy Now |
DISTI #
31GF6-E3/54
|
TTI | Rectifiers 3.0 Amp 600 Volt RoHS: Compliant pbFree: Pb-Free Min Qty: 2800 Package Multiple: 1400 Container: Reel | Americas - 0 |
|
$0.2500 / $0.2780 | Buy Now |
DISTI #
31GF6-E3/54
|
Avnet Asia | 3A,600V,30NS,UF Rect (Alt: 31GF6-E3/54) RoHS: Compliant Min Qty: 2800 Package Multiple: 1400 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
C1S803601326720
|
Chip1Stop | Rectifiers Diodes RoHS: Compliant | 1400 |
|
$0.3043 / $0.5472 | Buy Now |
DISTI #
31GF6-E3/54
|
EBV Elektronik | (Alt: 31GF6-E3/54) RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for 31GF6-E3/54
31GF6-E3/54 CAD Models
31GF6-E3/54 Part Data Attributes
|
31GF6-E3/54
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
31GF6-E3/54
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.6 V | |
JEDEC-95 Code | DO-201AD | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 90 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.03 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |