Part Details for 32-01-2-AA by Grayhill Inc
Overview of 32-01-2-AA by Grayhill Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 32-01-2-AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32-01-2-AA-ND
|
DigiKey | SWITCH PUSH DPST 0.15A 28V Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
32-01-2-AA
|
Avnet Americas | Switch Push Button N.O./N.C. DPST Button 0.15A 28VDC Momentary Contact PC Pins Thru-Hole - Bulk (Alt: 32-01-2-AA) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
706-32-01-2-AA
|
Mouser Electronics | Pushbutton Switches ASM,2 STKD SWITCHES hes gold plating, black button RoHS: Compliant | 0 |
|
$6.3000 / $10.1900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.1300 / $12.2100 | Buy Now |
DISTI #
000000000000377311
|
Sager | Pushbutton Switches ASM,2 STKD SWITCHES hes gold plating, black button | 0 |
|
Buy Now |