Part Details for 32-01 by Grayhill Inc
Overview of 32-01 by Grayhill Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 32-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AC5076
|
Newark | Stackable Pb Sw Rohs Compliant: Yes |Grayhill 32-01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1120 |
|
$8.5700 / $9.0100 | Buy Now |
DISTI #
97F9135
|
Newark | Switch, Pushbutton, Spst-No/Nc, 150Ma, Product Range:32 Series, Contact Configuration:Spst-No, Spst-Nc, Switch Operation:Momentary, Actuator/Cap Colour:Black, Contact Current Dc Max:150Ma, Contact Voltage Vdc:28V, Features:Plunger Rohs Compliant: Yes |Grayhill 32-01 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.5700 | Buy Now |
DISTI #
GH7634-ND
|
DigiKey | SWITCH PUSH DPST 0.15A 28V Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
314 In Stock |
|
$4.9207 / $7.5000 | Buy Now |
DISTI #
32-01
|
Avnet Americas | Switch Push Button N.O./N.C. DPST Round Plunger 0.15A 28VDC Momentary Contact PC Pins Thru-Hole - Bulk (Alt: 32-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 1120 |
|
$3.5836 / $5.2925 | Buy Now |
DISTI #
706-32-01
|
Mouser Electronics | Pushbutton Switches STACKABLE PB SW RoHS: Compliant | 44 |
|
$4.7300 / $7.4800 | Buy Now |
DISTI #
70216630
|
RS | Switch, Pushbutton, PCB Mount, SPST, Switch, 25 Milliohms (Max.), -40 to +85 C | Grayhill 32-01 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 100 |
|
$7.4200 / $8.6600 | Buy Now |
|
Future Electronics | 32 Series Stackable SPST Butt Contact Solder Lug Pushbutton Switch RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 1000Tube |
|
$5.5400 / $5.7600 | Buy Now |
|
Onlinecomponents.com | Switch Push Button N.O./N.C. DPST Round Plunger 0.15A 28VDC Momentary Contact PC Pins Thru-Hole | 0 |
|
$3.4200 / $6.2100 | Buy Now |
DISTI #
79359438
|
Verical | Switch Push Button N.O./N.C. DPST Round Plunger 0.15A 28VDC Momentary Contact Thru-Hole PC Pins RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2333 | Americas - 650 |
|
$6.2454 / $7.6693 | Buy Now |
|
Bristol Electronics | 419 |
|
RFQ |
Part Details for 32-01
32-01 CAD Models
32-01 Part Data Attributes:
|
32-01
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
32-01
Grayhill Inc
Pushbutton Switch, SPST, Momentary, 0.15A, 28VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Grayhill | |
Actuator Angle | ||
Actuator Color | BLACK | |
Actuator Length | 0.09 inch | |
Actuator Material | POLYESTER | |
Actuator Travel | 1.27 mm | |
Actuator Type | BUTTON TYPE | |
Body Breadth | 5.59 mm | |
Body Color | RED | |
Body Height | 6.91 mm | |
Body Length or Diameter | 10.16 mm | |
Center Contact Material | BRASS | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(DC)-Max | 0.15 A | |
Contact (DC) Max Rating R Load | 0.15A@28VDC | |
Contact Resistance | 0.025 mΩ | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | GOLD OVER NICKEL | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYESTER | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Hole Count | 4 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Length | 0.11 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |