Part Details for 32-1003 by GC Electronics
Overview of 32-1003 by GC Electronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
100324FM/B | Rochester Electronics | 100324 - TTL to ECL Translator, 6 Func, Inverted Output, ECL | |
100331/VYA | Rochester Electronics LLC | 100331 - 100K Series, Low Power Triple D-Type Flip-Flop - Dual marked (5962-9153601VYA) - SPACE-LEVEL LOGIC | |
100355QI | Rochester Electronics LLC | D Latch, 100K Series, 1-Func, Low Level Triggered, 4-Bit, Complementary Output, ECL, PQCC28, 0.450 X 0.450 INCH, PLASTIC, MO-047, LCC-28 |
Price & Stock for 32-1003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69R2243
|
Newark | Conn High Density D-Sub Adapter F 30 Pos St Wall/Gc Electronics |Gc Electronics 32-1003 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.0800 / $12.5000 | Buy Now |
DISTI #
2266-32-1003-ND
|
DigiKey | CONN HIGH DENSITY D-SUB ADAPTER Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
7 In Stock |
|
$3.9400 / $4.6300 | Buy Now |
DISTI #
70159528
|
RS | DTcor-1 High Density HD-15 Female to Female Jack, with Faceplate - White | GC Electronics 32-1003 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$9.3700 / $10.0700 | RFQ |
|
Onlinecomponents.com | Conn High Density D-Sub Adapter F/F 15/15 POS ST Wall Mount 1 Port RoHS: Compliant |
7 Partner Stock |
|
$5.6600 / $9.4000 | Buy Now |
|
Master Electronics | Conn High Density D-Sub Adapter F/F 15/15 POS ST Wall Mount 1 Port RoHS: Compliant |
7 Partner Stock |
|
$5.6600 / $9.4000 | Buy Now |