Part Details for 32-1011 by GC Electronics
Overview of 32-1011 by GC Electronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC10116FNR2 | Rochester Electronics LLC | Replacement for On Semiconductor part number MC10116FN. Buy from authorized manufacturer Rochester Electronics. | |
BLA1011-2 | Rochester Electronics LLC | BLA1011-2 - N-Channel LDMOS Avionics LDMOS Transistor (Ampleon Die) | |
BLA1011-300 | Rochester Electronics LLC | BLA1011-300 - 300W LDMOS Avionics Power Transistor (Ampleon Die) |
Price & Stock for 32-1011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69R2249
|
Newark | Conn Hdmi Adapter F St Wall Mount 2 Port/Gc Electronics |Gc Electronics 32-1011 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.8700 / $33.7900 | Buy Now |
DISTI #
2266-32-1011-ND
|
DigiKey | CONN HDMI ADAPTER F ST WALL MOUN Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$10.8400 / $12.7700 | Buy Now |
DISTI #
70159530
|
RS | Decor-2 HDMI Female to Female with Red Indicator LED Light, with Faceplate - Whi | GC Electronics 32-1011 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$26.8700 / $29.2000 | RFQ |
|
Onlinecomponents.com | Conn HDMI Adapter F ST Wall Mount 2 Port RoHS: Compliant |
10 In Stock |
|
$15.4800 / $24.8300 | Buy Now |
DISTI #
51568019
|
Verical | Conn HDMI Adapter F ST Wall Mount 2 Port Min Qty: 3 Package Multiple: 1 | Americas - 3 |
|
$20.9430 / $32.2790 | Buy Now |
|
Master Electronics | Conn HDMI Adapter F ST Wall Mount 2 Port RoHS: Compliant |
10 In Stock |
|
$15.4800 / $24.8300 | Buy Now |