Part Details for 32-3131-BU by GC Electronics
Overview of 32-3131-BU by GC Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD703131AGJ-XXX-UEN-A | Renesas Electronics Corporation | 32-bit Microcontrollers, LQFP, / | |
ZSSC3131BE2T | Renesas Electronics Corporation | Sensor Signal Conditioner for Cost Optimized Switch Applications | |
UPD703131BYF1-XXX-EN4-A | Renesas Electronics Corporation | 32-bit Microcontrollers, LFBGA, / |
Price & Stock for 32-3131-BU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01E7073
|
Newark | Cable Assembly Rg59 1828M Type F To Type F Pl-Pl/Gc Electronics |Gc Electronics 32-3131-BU RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1100 / $1.3600 | Buy Now |
DISTI #
2266-32-3131-BU-ND
|
DigiKey | CABLE ASSEMBLY RG59 1828M TYPE F Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
70 In Stock |
|
$0.3200 / $0.3700 | Buy Now |
|
Onlinecomponents.com | Cable Assembly RG59 1.828m Type F to Type F PL-PL Bulk RoHS: Compliant | Alternative Product Available |
|
$0.6280 / $0.8970 | Buy Now |
|
Master Electronics | Cable Assembly RG59 1.828m Type F to Type F PL-PL Bulk RoHS: Compliant | Alternative Product Available |
|
$0.6280 / $0.8970 | Buy Now |