Part Details for 32-3164 by GC Electronics
Overview of 32-3164 by GC Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DW3316-475MLD | Coilcraft Inc | General Purpose Inductor, 4700uH, 20%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
DW3316-475ML | Coilcraft Inc | Power inductor, coupled, 20% tol, SMT, RoHS | |
DW3316-475MLB | Coilcraft Inc | General Purpose Inductor, 4700uH, 20%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for 32-3164
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Deluxe Picture-In-Picture Hookup Kit (Gold Plated Conn.) RoHS: Compliant |
2 In Stock |
|
$34.2600 | Buy Now |
|
Master Electronics | Deluxe Picture-In-Picture Hookup Kit (Gold Plated Conn.) RoHS: Compliant |
2 In Stock |
|
$34.2600 | Buy Now |