Part Details for 32-450001-11-RC-P by Aries Electronics Inc
Overview of 32-450001-11-RC-P by Aries Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10137945-00012TLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, One Open End, Vertical, Through Hole, x8, 98 Positions, 1.00mm (0.039in) Pitch | |
85450-001LF | Amphenol Communications Solutions | Din Accessory Locking Latch | |
10144745-0001LF | Amphenol Communications Solutions | Micro USB 2.0, Input Output Connectors, B TYPE RECEPTACLE with flange and housing pegs |
Price & Stock for 32-450001-11-RC-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-32-45000111RCP
|
Mouser Electronics | IC & Component Sockets RoHS: Compliant | 0 |
|
$90.3600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 96 Package Multiple: 96 Lead time: 4 Weeks | 0 |
|
$117.9500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$90.1500 / $250.7900 | Buy Now |