Part Details for 32-650000-11-RC-P by Aries Electronics Inc
Overview of 32-650000-11-RC-P by Aries Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
47650-000LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, 2.54mm (0.1inch) Centerline Crimp-to-Wire Receptacle. | |
SiT8008BI-12-33E-65.000000 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT8008BIF71-18N-66.500000 | SiTime | 1 to 110 MHz, Low Power Oscillator |
Price & Stock for 32-650000-11-RC-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-32-650000-11-RCP
|
Mouser Electronics | IC & Component Sockets RoHS: Compliant | 0 |
|
$46.1500 / $48.8500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 72 Package Multiple: 72 Lead time: 4 Weeks | 0 |
|
$55.6000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$42.9100 / $62.5500 | Buy Now |