Part Details for 32-652000-11-RC by Aries Electronics Inc
Overview of 32-652000-11-RC by Aries Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
65200-001LF | Amphenol Communications Solutions | Din Accessory Cover Round Cable 2 modules |
Price & Stock for 32-652000-11-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32-652000-11-RC-ND
|
DigiKey | SOCKET ADAPTER PLCC TO 32DIP 0.6 Min Qty: 55 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$43.1735 | Buy Now |
DISTI #
535-32-652000-11-RC
|
Mouser Electronics | IC & Component Sockets RoHS: Compliant | 5 |
|
$43.1700 / $50.6400 | Buy Now |
|
Future Electronics | 652000 Series PLCC to DIP Adapter RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 1 Lead time: 3 Weeks Container: Box | 0Box |
|
$49.0200 / $51.4700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$34.1700 / $51.8900 | Buy Now |
Part Details for 32-652000-11-RC
32-652000-11-RC CAD Models
32-652000-11-RC Part Data Attributes
|
32-652000-11-RC
Aries Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
32-652000-11-RC
Aries Electronics Inc
IC Socket, PLCC32-DIP32, 32 Contact(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ARIES ELECTRONICS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | ARIES | |
Additional Feature | UL 94V-0 | |
Contact Finish Mating | GOLD (10) OVER NICKEL (100) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Material | BRASS | |
Device Socket Type | IC SOCKET ADAPTER | |
Device Type Used On | PLCC32-DIP32 | |
Housing Material | BRASS | |
JESD-609 Code | e4 | |
Number of Contacts | 32 |